-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Pin, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9213
|
Newark | Force Sensing Resistor, Round, 5Kg, Load Capacity:5Kg, Supply Voltage:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Cell Output Mv/V:-, Product Range:Fsr Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ohmite FSR03CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$9.0200 / $13.9900 | Buy Now |
DISTI #
51AC1051
|
Newark | Force Sensing Resistor, Round, 5Kg, Load Capacity:5Kg, Supply Voltage:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Cell Output Mv/V:-, Product Range:Fsr Series Rohs Compliant: Yes |Ohmite FSR03CE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 | Buy Now |
DISTI #
FSR03CE-ND
|
DigiKey | SENSOR RESISTIVE ANALOG FORCE Min Qty: 1 Lead time: 39 Weeks Container: Box |
216 In Stock |
|
$7.1321 / $13.9800 | Buy Now |
DISTI #
588-FSR03CE
|
Mouser Electronics | Force Sensors & Load Cells Std Round, Female Force Sensing RoHS: Compliant | 831 |
|
$7.1300 / $12.3800 | Buy Now |
DISTI #
71202270
|
RS | Resistors Force Sensing Standard Round Format Connector Housing | Ohmite FSR03CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$9.7300 / $11.4400 | Buy Now |
|
Onlinecomponents.com | Force Sensing Resistor - 25.2 Dia Active Area - 43.58mm Tail Length RoHS: Compliant |
250 In Stock |
|
$6.6200 / $8.4000 | Buy Now |
DISTI #
71249644
|
Verical | Force Sensing Resistor Min Qty: 10 Package Multiple: 10 Date Code: 2114 | Americas - 250 |
|
$8.7636 / $10.8354 | Buy Now |
DISTI #
FSR03CE
|
TTI | Force Sensors & Load Cells Std Round, Female Force Sensing RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$7.0300 / $11.7100 | Buy Now |
DISTI #
FSR03CE
|
Richardson RFPD | POTENTIOMETER RoHS: Compliant Min Qty: 250 | 0 |
|
$6.6600 / $6.9100 | Buy Now |
|
Master Electronics | Force Sensing Resistor - 25.2 Dia Active Area - 43.58mm Tail Length RoHS: Compliant |
250 In Stock |
|
$6.6200 / $8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSR03CE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FSR03CE
Ohmite Mfg Co
2 Pin, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Body Length or Diameter | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Surface Mount | NO |