There are no models available for this part yet.
Overview of FSSB008GSE-M100 by Flexxon Pte Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for FSSB008GSE-M100 by Flexxon Pte Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3052-FSSB008GSE-M100-ND
|
DigiKey | SSD 8GB 2.5" SLC SATA III 5V Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$137.5000 | Buy Now | |
Onlinecomponents.com | ACHIEVER SATA 2.5" SSD 8GB SLC Diamond Grade RoHS: Compliant | 0 |
|
$129.8300 / $136.5500 | Buy Now |