There are no models available for this part yet.
Overview of FSSD064GBC-N500 by Flexxon Pte Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for FSSD064GBC-N500 by Flexxon Pte Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3052-FSSD064GBC-N500-ND
|
DigiKey | SSD 64GB SLIM-SATA TLC SATAIII Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$55.2606 / $73.2300 | Buy Now | |
Onlinecomponents.com | ROM Half Slim 64GB 3D TLC Commercial Grade RoHS: Compliant | 0 |
|
$55.5800 / $75.4800 | Buy Now |