Part Details for FSSD128GBC-N500 by Flexxon Pte Ltd
Overview of FSSD128GBC-N500 by Flexxon Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for FSSD128GBC-N500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3052-FSSD128GBC-N500-ND
|
DigiKey | SSD 128GB SLIM-SATA TLC SATAIII Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$74.4387 / $98.6400 | Buy Now |
|
Onlinecomponents.com | Read Only Half Slim SSD 128GB 3D TLC Commercial Grade RoHS: Compliant | 0 |
|
$84.9000 / $107.6500 | Buy Now |