Part Details for FSSO512GBE-N500 by Flexxon Pte Ltd
Overview of FSSO512GBE-N500 by Flexxon Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for FSSO512GBE-N500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3052-FSSO512GBE-N500-ND
|
DigiKey | SSD 512GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$351.0264 / $366.0700 | Buy Now |
|
Onlinecomponents.com | Read Only M.2 2280 SATA SSD 512GB 3D TLC Diamond Grade RoHS: Compliant | 0 |
|
$500.7600 / $699.2400 | Buy Now |