Part Details for FST-12A-8 by TE Connectivity
Overview of FST-12A-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-12A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST-12A-8-ND
|
DigiKey | CABLE FLXSTRP 8POS 1.27MM 2" Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1437181-4
|
Avnet Americas | FFC Jumper Cable 8Conductors 28AWG Copper 200VAC 1.6A - Tape and Reel (Alt: 4-1437181-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for FST-12A-8
FST-12A-8 CAD Models
FST-12A-8 Part Data Attributes:
|
FST-12A-8
TE Connectivity
Buy Now
|
Compare Parts:
FST-12A-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |