Part Details for FST-22A-5 by TE Connectivity
Overview of FST-22A-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-22A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H4914
|
Newark | Fst-22A-5 Rohs Compliant: Yes |Te Connectivity FST-22A-5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A129265-ND
|
DigiKey | CABLE FLXSTRP 5POS 2.54MM 2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4685 In Stock |
|
$1.4373 / $2.3900 | Buy Now |
DISTI #
571-FST-22A-5
|
Mouser Electronics | FFC / FPC Jumper Cables 2" 5 CONDUCTOR .100 Teflon RoHS: Compliant | 5761 |
|
$1.4000 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Flex strip Pin Polytetrafluoroethylene 5Conductors 24AWG 300VAC RoHS: Compliant |
7470 On Order |
|
$1.3000 / $2.0800 | Buy Now |
DISTI #
8-1437187-1
|
TTI | FFC / FPC Jumper Cables FST-22A-5 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
|
LCSC | Flat Flex Ribbon Jumpers Cables | 5 |
|
$3.4632 / $3.6605 | Buy Now |
|
Master Electronics | Flex strip Pin Polytetrafluoroethylene 5Conductors 24AWG 300VAC RoHS: Compliant |
7470 On Order |
|
$1.3000 / $2.0800 | Buy Now |
Part Details for FST-22A-5
FST-22A-5 CAD Models
FST-22A-5 Part Data Attributes
|
FST-22A-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-22A-5
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 114 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Wire Size-Max | 24 AWG |