Part Details for FST-22A by TE Connectivity
Overview of FST-22A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flex strip Pin Polytetrafluoroethylene 48Conductors 24AWG 300VAC RoHS: Compliant |
42447 In Stock |
|
$0.1201 / $0.2643 | Buy Now |
DISTI #
77835436
|
Verical | Flex strip Pin Polytetrafluoroethylene 48Conductors 24AWG 300VAC RoHS: Compliant Min Qty: 380 Package Multiple: 380 Date Code: 2004 | Americas - 42180 |
|
$0.3671 | Buy Now |
DISTI #
5-1437195-4
|
TTI | FFC / FPC Jumper Cables FST-22A Min Qty: 5000 Package Multiple: 5000 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Flex strip Pin Polytetrafluoroethylene 48Conductors 24AWG 300VAC RoHS: Compliant |
42447 In Stock |
|
$0.1201 / $0.2643 | Buy Now |
Part Details for FST-22A
FST-22A CAD Models
FST-22A Part Data Attributes:
|
FST-22A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-22A
TE Connectivity
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Wire Size-Max | 24 AWG |