There are no models available for this part yet.
Overview of FST-23A-20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-23A-20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-FST-23A-20
|
Mouser Electronics | FFC / FPC Jumper Cables FST-23A-20 TEFLON FS STD RoHS: Compliant | 353 |
|
$19.9700 / $30.6700 | Buy Now | |
Onlinecomponents.com | Flex strip Pin Polytetrafluoroethylene 20Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$19.3600 / $56.9000 | Buy Now | ||
DISTI #
8-1437188-3
|
TTI | FFC / FPC Jumper Cables FST-23A-20 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | ||
Master Electronics | Flex strip Pin Polytetrafluoroethylene 20Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$19.3600 / $56.9000 | Buy Now |
CAD Models for FST-23A-20 by TE Connectivity
Part Data Attributes for FST-23A-20 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|