Part Details for FST01005E10R00JE by Vishay Intertechnologies
Overview of FST01005E10R00JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FST01005E10R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST01005E10R00JE
|
Avnet Americas | FST010-05E 10 5% E01 e3 - Bulk (Alt: FST01005E10R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7250 / $21.1500 | Buy Now |
DISTI #
71-FST01005E10R00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 10ohms 5% RoHS: Compliant | 0 |
|
$1.7400 / $3.9000 | Order Now |
Part Details for FST01005E10R00JE
FST01005E10R00JE CAD Models
FST01005E10R00JE Part Data Attributes
|
FST01005E10R00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST01005E10R00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12W, 10ohm, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.95 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 10.9545 V |