FST01005E250R0JE
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 12W, 250ohm, 54.7723V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,

Overview of FST01005E250R0JE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for FST01005E250R0JE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FST01005E250R0JE
Avnet Americas FST010-05E 250 5% E01 e3 - Bulk (Alt: FST01005E250R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10 $21.1500
  • 20 $20.8500
  • 30 $6.2560
  • 50 $4.0698
  • 100 $1.9890
  • 500 $1.7664
  • 1,000 $1.7250
$1.7250 / $21.1500 Buy Now
DISTI # 71-FST01005E250R0JE
Mouser Electronics Wirewound Resistors - Chassis Mount 12watt 250ohms 5% RoHS: Compliant 0
  • 1 $3.9000
  • 10 $3.4800
  • 25 $3.2700
  • 50 $2.9900
  • 100 $2.5700
  • 250 $2.2200
  • 500 $2.0200
  • 1,000 $1.7700
  • 2,500 $1.7400
$1.7400 / $3.9000 Order Now

CAD Models for FST01005E250R0JE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FST01005E250R0JE by Vishay Intertechnologies

FST01005E250R0JE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
10.31 mm
Package Length
44.45 mm
Package Style
Chassis Mount
Packing Method
Bulk
Rated Power Dissipation (P)
12 W
Rated Temperature
25 °C
Resistance
250 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
260 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
54.7723 V
Want to compare parts?
  1. FST01005E250R0JE
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 12W, 250ohm, 54.7723V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FST01005E250R0JE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FST01005E250R0JE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FST01005E250R0JE would you like to use for your alert(s)?
  • Please alert me when FST01005E250R0JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FST01005E250R0JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FST01005E250R0JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FST01005E250R0JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FST01005E250R0JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FST01005E250R0JE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: