Part Details for FST02506E20K00JE by Vishay Intertechnologies
Overview of FST02506E20K00JE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FST02506E20K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST02506E20K00JE
|
Avnet Americas | Res Wirewound 20KOhm 5% 25W 260ppm/°C Silicone Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FST02506E20K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7270 / $25.7250 | Buy Now |
DISTI #
71-FST02506E20K00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 20Kohms 5% RoHS: Compliant | 0 |
|
$2.5900 / $3.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$18.7500 | Buy Now |
DISTI #
FST02506E20K00JE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 20Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.5600 / $18.7500 | Buy Now |
Part Details for FST02506E20K00JE
FST02506E20K00JE CAD Models
FST02506E20K00JE Part Data Attributes:
|
FST02506E20K00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST02506E20K00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 20000ohm, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% |