Part Details for FST02506E35R00JE by Vishay Intertechnologies
Overview of FST02506E35R00JE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST02506E35R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7892
|
Newark | Fst025-06E 35 5% E01 E3 |Vishay FST02506E35R00JE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FST02506E35R00JE
|
Avnet Americas | Res Wirewound 35Ohm 5% 25W 260ppm/°C Silicone Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FST02506E35R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2950 / $25.7250 | Buy Now |
DISTI #
71-FST02506E35R00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 35ohms 5% RoHS: Compliant | 184 |
|
$2.1200 / $4.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$18.7500 | Buy Now |
Part Details for FST02506E35R00JE
FST02506E35R00JE CAD Models
FST02506E35R00JE Part Data Attributes:
|
FST02506E35R00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST02506E35R00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 35ohm, 29.5804V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.48 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 35 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 29.5804 V |
Alternate Parts for FST02506E35R00JE
This table gives cross-reference parts and alternative options found for FST02506E35R00JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST02506E35R00JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST02506E35R00JENI | Fixed Resistor, Wire Wound, 25W, 35ohm, 29.5804V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FST02506E35R00JE vs FST02506E35R00JENI |