Part Details for FST08-2B-500E by Ohmite Mfg Co
Overview of FST08-2B-500E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for FST08-2B-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9025
|
Newark | Rtd Sensor, Class 2B, Thin Film, 500R, Sensing Temperature Min:-50°C, Sensing Temperature Max:170°C, Resistance:500Ohm, Product Range:Fst Series Rohs Compliant: Yes |Ohmite FST08-2B-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 171 |
|
$2.6100 | Buy Now |
DISTI #
2485-FST08-2B-500ETR-ND
|
DigiKey | SENSOR RTD 500OHM 0805 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.1900 | Buy Now |
DISTI #
FST08-2B-500E-ND
|
DigiKey | RTD TEMP SENSOR 0805 500 OHM Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8930 | Buy Now |
DISTI #
588-FST08-2B-500E
|
Mouser Electronics | Board Mount Temperature Sensors 500 ohm 0.24% Temperature Sensor RoHS: Compliant | 0 |
|
$2.0500 / $2.1300 | Order Now |
DISTI #
71120815
|
RS | RTD Temperature Sensor 0805 to 500 Ohm, FST Series | Ohmite FST08-2B-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.1170 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor - Thin Film - 0805 - 150 Ohms 0.12% RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |
DISTI #
FST08-2B-500E
|
TTI | Board Mount Temperature Sensors 500 ohm 0.24% Temperature Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8400 / $1.9100 | Buy Now |
DISTI #
FST08-2B-500E
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.7300 / $1.9500 | Buy Now |
|
Master Electronics | Temperature Sensor - Thin Film - 0805 - 150 Ohms 0.12% RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |
Part Details for FST08-2B-500E
FST08-2B-500E CAD Models
FST08-2B-500E Part Data Attributes:
|
FST08-2B-500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FST08-2B-500E
Ohmite Mfg Co
Analog Current Output Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-12-14 | |
Samacsys Manufacturer | Ohmite | |
Body Breadth | 1.35 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 500 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Surface Mount | YES | |
Termination Type | SOLDER |