Part Details for FST10006E150R0JE by Vishay Intertechnologies
Overview of FST10006E150R0JE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FST10006E150R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST10006E150R0JE
|
Avnet Americas | Res Wirewound 150Ohm 5% 100W 260ppm/°C Silicone Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FST10006E150R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8705 / $102.9000 | Buy Now |
DISTI #
71-FST10006E150R0JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 150ohms 5% RoHS: Compliant | 0 |
|
$7.4100 / $7.9100 | Order Now |
DISTI #
V79:2366_26615941
|
Arrow Electronics | Wirewound Resistor, Industrial Power Silicone Coated, Fixed Tubular RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 200 |
|
$73.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$75.0000 | Buy Now |
Part Details for FST10006E150R0JE
FST10006E150R0JE CAD Models
FST10006E150R0JE Part Data Attributes
|
FST10006E150R0JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST10006E150R0JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 150ohm, 5% +/-Tol, 260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.05 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FST | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% |