Part Details for FST10006E2K500JE by Vishay Intertechnologies
Overview of FST10006E2K500JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FST10006E2K500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST10006E2K500JE
|
Avnet Americas | FST100-06E 2.5K 5% E01 e3 - Bulk (Alt: FST10006E2K500JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9625 / $84.6000 | Buy Now |
DISTI #
71-FST10006E2K500JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 2.5Kohms 5% RoHS: Compliant | 0 |
|
$6.9700 / $7.5900 | Order Now |
Part Details for FST10006E2K500JE
FST10006E2K500JE CAD Models
FST10006E2K500JE Part Data Attributes
|
FST10006E2K500JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST10006E2K500JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 2500ohm, 500V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23.01 mm | |
Package Length | 165.1 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |