There are no models available for this part yet.
Overview of FST10015E50R00JEH6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FST10015E50R00JEH6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FST10015E50R00JEH6
|
Avnet Americas | FST100-15E 50 5% S10404-138 E01 - Bulk (Alt: FST10015E50R00JEH6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $84.6000 | Buy Now | |
DISTI #
71-FST10015E50R00JH6
|
Mouser Electronics | Wirewound Resistors - Chassis Mount FST100-15E 50 5% S10404-138 E01 RoHS: Compliant | 0 |
|
$7.9500 / $8.9500 | Order Now | |
DISTI #
80931844
|
Verical | Res Wirewound 50 Ohm 5% 100W ±260ppm/°C Silicone RDL Lug Bolt-On Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 116 |
|
$95.3925 | Buy Now | |
DISTI #
C1S803606321599
|
Chip1Stop | Unclassified RoHS: Compliant | 116 |
|
$95.3925 | Buy Now |