There are no models available for this part yet.
Overview of FST10040 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for FST10040 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W2361
|
Newark | Schottky Rectifier, Comn Cthd, 40V, 100A, To-249Ab, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100A, Forward Voltage Max:650Mv, Diode Module Configuration:1 Pair Common Cathode, Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST10040 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0200 / $59.5200 | Buy Now | |
DISTI #
1242-1217-ND
|
DigiKey | DIODE MOD SCHOT 40V 100A TO249AB Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7384 | Buy Now | |
DISTI #
905-FST10040
|
Mouser Electronics | Diode Modules 40V - 100A Schottky Rectifier RoHS: Compliant | 6 |
|
$54.7300 / $70.7500 | Buy Now | |
NAC | 40V 100A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$64.3600 / $70.5900 | Buy Now |
CAD Models for FST10040 by GeneSic Semiconductor Inc
Part Data Attributes for FST10040 by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JEDEC-95 Code
|
TO-249AB
|
JESD-30 Code
|
R-PSFM-D3
|
Non-rep Pk Forward Current-Max
|
1000 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
50 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
SINGLE
|
Alternate Parts for FST10040
This table gives cross-reference parts and alternative options found for FST10040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST10040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST10040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 40V V(RRM), Silicon, MODULE-3 | Daco Semiconductor Co Ltd | FST10040 vs FST10040 |
Related Parts for FST10040
-
ES2ARectifier Diodes
-
F1203Power Field-Effect Transistors
-
FT905L-TMicrocontrollers
-
FSL127HNYSwitching Regulator or Controllers
-
FDN358PSmall Signal Field-Effect Transistors
-
FSB660ASmall Signal Bipolar Transistors
-
FSFR1600LPeripheral Drivers
-
FUSB301ATMXPower Management Circuits
-
FOD3180Optocoupler