Part Details for FST120100 by GeneSic Semiconductor Inc
Overview of FST120100 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FST120100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2365
|
Newark | Schottky Rectifier, Comn Cthd, 100V, 120A, To249Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:120A, Forward Voltage Max:840Mv, Diode Module Configuration:1 Pair Common Cathode, Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST120100 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1000 / $63.8600 | Buy Now |
DISTI #
FST120100GN-ND
|
DigiKey | DIODE MOD SCHOTT 100V TO249AB Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7271 | Buy Now |
DISTI #
905-FST120100
|
Mouser Electronics | Diode Modules 100V - 120A Schottky Rectifier RoHS: Compliant | 0 |
|
$58.7200 | Order Now |
|
NAC | 100V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$69.0500 / $75.7300 | Buy Now |
Part Details for FST120100
FST120100 CAD Models
FST120100 Part Data Attributes
|
FST120100
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FST120100
GeneSic Semiconductor Inc
100V 120A Silicon Schottky Rectifier in TO-249AB Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-249AB | |
JESD-30 Code | R-PSFM-D3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE |