Part Details for FST12045 by GeneSic Semiconductor Inc
Overview of FST12045 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST12045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2370
|
Newark | Schottky Rectifier, Comn Cthd, 45V, 120A, To-249Ab, Repetitive Peak Reverse Voltage:45V, Average Forward Current:120A, Forward Voltage Max:650Mv, Diode Module Configuration:1 Pair Common Cathode, Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST12045 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1000 / $63.8600 | Buy Now |
DISTI #
FST12045GN-ND
|
DigiKey | DIODE MOD SCHOT 45V 120A TO249AB Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7271 | Buy Now |
DISTI #
905-FST12045
|
Mouser Electronics | Diode Modules 45V - 120A Schottky Rectifier RoHS: Compliant | 0 |
|
$58.7200 | Order Now |
|
NAC | 45V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$69.0500 / $75.7300 | Buy Now |
Part Details for FST12045
FST12045 CAD Models
FST12045 Part Data Attributes
|
FST12045
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FST12045
GeneSic Semiconductor Inc
45V 120A Silicon Schottky Rectifier in TO-249AB Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PSFM-D3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-249AB | |
JESD-30 Code | R-PSFM-D3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE |
Alternate Parts for FST12045
This table gives cross-reference parts and alternative options found for FST12045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST12045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS60045JEDSKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEDSKD1 |
SDS60045JEDWKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEDWKU |
SDS60045JEAEKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEAEKD |
SDS60045JEBWKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEBWKD |
SDS60045JEASKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEASKU |
SDS60045JEDZKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEDZKU |
SDS60045JEBSKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEBSKU |
SDS60045JEDVKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEDVKD1 |
SDS60045JECEKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JECEKU |
SDS60045JEBZKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | FST12045 vs SDS60045JEBZKD |