Diodes
FST160100A
Microsemi Corporation
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, TO-249, PACKAGE-3

Overview of FST160100A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for FST160100A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FST160100A by Microsemi Corporation

FST160100A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-249
Package Description
PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-249
JESD-30 Code
R-XSFM-D3
Non-rep Pk Forward Current-Max
1200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
80 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Want to compare parts?
  1. FST160100A
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, TO-249, PACKAGE-3
    VS

Alternate Parts for FST160100A

This table gives cross-reference parts and alternative options found for FST160100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST160100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FST160100AE3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, TO-249 Microsemi Corporation FST160100A vs FST160100AE3

Related Parts for FST160100A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FST160100A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FST160100A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of FST160100A would you like to use for your alert(s)?
  • Please alert me when FST160100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FST160100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FST160100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FST160100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FST160100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FST160100A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: