Part Details for FST16045 by GeneSic Semiconductor Inc
Overview of FST16045 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FST16045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9143
|
Newark | Schottky Rectifier, Comn Cthd, 45V, 160A, To-249Ab, Repetitive Peak Reverse Voltage:45V, Average Forward Current:160A, Forward Voltage Max:750Mv, Diode Module Configuration:1 Pair Common Cathode, Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST16045 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1000 / $68.1000 | Buy Now |
DISTI #
FST16045GN-ND
|
DigiKey | DIODE MOD SCHOT 45V 160A TO249AB Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6320 | Buy Now |
DISTI #
905-FST16045
|
Mouser Electronics | Discrete Semiconductor Modules 45V 160A Schottky Recovery RoHS: Compliant | 0 |
|
$75.1000 | Order Now |
|
NAC | 45V 160A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$66.2800 / $76.4800 | Buy Now |
Part Details for FST16045
FST16045 CAD Models
FST16045 Part Data Attributes:
|
FST16045
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FST16045
GeneSic Semiconductor Inc
45V 160A Silicon Schottky Rectifier in TO-249AB Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-249AB | |
JESD-30 Code | R-PSFM-D3 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 160 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |