Part Details for FST16211MTD by Fairchild Semiconductor Corporation
Overview of FST16211MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16211MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 24-BIT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56 RoHS: Not Compliant | Europe - 38 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 127 |
|
Buy Now |
Part Details for FST16211MTD
FST16211MTD CAD Models
FST16211MTD Part Data Attributes
|
FST16211MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16211MTD
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Manufacturer Package Code | 56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FST16211MTD
This table gives cross-reference parts and alternative options found for FST16211MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16211MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSTUD16211MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | FST16211MTD vs FSTUD16211MTD |
FSTUD16211MTDX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | FST16211MTD vs FSTUD16211MTDX |
FSTU16211MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | FST16211MTD vs FSTU16211MTD |
CBT16211DGG,118 | CBT16211 - 24-bit bus switch with 12-bit output enables@en-us TSSOP 56-Pin | Nexperia | FST16211MTD vs CBT16211DGG,118 |
PI5C16211AE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | FST16211MTD vs PI5C16211AE |
IDT74FST163211PAG | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | FST16211MTD vs IDT74FST163211PAG |
CBT16211DGG,112 | CBT16211 - 24-bit bus switch with 12-bit output enables@en-us | Nexperia | FST16211MTD vs CBT16211DGG,112 |
PI5C16211AEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | FST16211MTD vs PI5C16211AEX |
FST16211MTDX | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Rochester Electronics LLC | FST16211MTD vs FST16211MTDX |
74CBTD16211DGGRE4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | FST16211MTD vs 74CBTD16211DGGRE4 |