Part Details for SN74CBT16211DGGR by Rochester Electronics LLC
Overview of SN74CBT16211DGGR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT16211DGGR
SN74CBT16211DGGR CAD Models
SN74CBT16211DGGR Part Data Attributes
|
SN74CBT16211DGGR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16211DGGR
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74CBT16211DGGR
This table gives cross-reference parts and alternative options found for SN74CBT16211DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16211DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT16211DGG-T | Bus Driver | Nexperia | SN74CBT16211DGGR vs CBT16211DGG-T |
935269707112 | IC CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT16211DGGR vs 935269707112 |
CBT16211DGG,118 | CBT16211 - 24-bit bus switch with 12-bit output enables@en-us TSSOP 56-Pin | Nexperia | SN74CBT16211DGGR vs CBT16211DGG,118 |
FST16211MTDX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | SN74CBT16211DGGR vs FST16211MTDX |
SN74CBT16211ADGGR | 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | SN74CBT16211DGGR vs SN74CBT16211ADGGR |
SN74CBT16211CDGGE4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBT16211DGGR vs SN74CBT16211CDGGE4 |
IDT74FST163211PAG8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CBT16211DGGR vs IDT74FST163211PAG8 |
FST16211MTDX | 24-Bit Bus Switch, 1000-REEL | onsemi | SN74CBT16211DGGR vs FST16211MTDX |
FST16211MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | SN74CBT16211DGGR vs FST16211MTD |
CBT16211DGG | Bus Driver | Nexperia | SN74CBT16211DGGR vs CBT16211DGG |