Part Details for FST17520E25R00JENI by Vishay Intertechnologies
Overview of FST17520E25R00JENI by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST17520E25R00JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST17520E25R00JENI
|
Avnet Americas | Resistor Wirewound 25 Ohm 5% 175W ±260ppm/°C Conformal Bulk - Bulk (Alt: FST17520E25R00JENI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9240 / $180.0750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$131.2500 | Buy Now |
DISTI #
FST17520E25R00JENI
|
Avnet Americas | Resistor Wirewound 25 Ohm 5% 175W ±260ppm/°C Conformal Bulk - Bulk (Alt: FST17520E25R00JENI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9240 / $180.0750 | Buy Now |