There are no models available for this part yet.
Overview of FST17520E50R00JENI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for FST17520E50R00JENI by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FST17520E50R00JENI
|
Avnet Americas | FST175-20E-NI 50 5% E01 e3 - Bulk (Alt: FST17520E50R00JENI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3000 / $148.0500 | Buy Now |
CAD Models for FST17520E50R00JENI by Vishay Intertechnologies
Part Data Attributes for FST17520E50R00JENI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
33.35 mm
|
Package Length
|
215.9 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
175 W
|
Rated Temperature
|
25 °C
|
Resistance
|
50 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
93.5414 V
|
Alternate Parts for FST17520E50R00JENI
This table gives cross-reference parts and alternative options found for FST17520E50R00JENI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST17520E50R00JENI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST16020E50R00JENI | Fixed Resistor, Wire Wound, 175W, 50ohm, 93.5414V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FST17520E50R00JENI vs FST16020E50R00JENI |