Part Details for FST2MCXAQ by Panduit Corp
Overview of FST2MCXAQ by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FST2MCXAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST2MCXAQ-ND
|
DigiKey | FIBER ST2 SIMPLEX MULTIMODE OPTI Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0796 / $19.8300 | Buy Now |
DISTI #
FST2MCXAQ
|
Avnet Americas | ST2 OptiCam Pre-Polished Fiber Optic Connector OM3/OM4 50/125µm Aqua - Bulk (Alt: FST2MCXAQ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4600 | Buy Now |
DISTI #
644-FST2MCXAQ
|
Mouser Electronics | Fiber Optic Cables OptiCam 50 m OM3/OM4 ST Simplex Fiber RoHS: Compliant | 0 |
|
$18.7300 / $19.8200 | Order Now |
DISTI #
74022671
|
RS | OptiCam ST Simplex, 50 micrometer OM3/4/5, with Aqua Boot | Panduit FST2MCXAQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1100 / $28.3600 | RFQ |
DISTI #
PANFST2MCXAQ
|
Heilind Electronics | OPTICAM 50M OM3OM4 ST SIMPLEX FIBER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ST multimode simplex fiber optic connector for 3.0mm jacketed cable or 900µm buffered fiber installation, Black. RoHS: Compliant | 134 Factory Stock |
|
$17.4600 / $20.3600 | Buy Now |
DISTI #
000000000005630115
|
Sager | Fiber Optic Cables OptiCam 50 m OM3/OM4 ST Simplex Fiber Min Qty: 1 | 0 |
|
$19.2600 / $25.1600 | Buy Now |
|
Master Electronics | ST multimode simplex fiber optic connector for 3.0mm jacketed cable or 900µm buffered fiber installation, Black. RoHS: Compliant | 134 Factory Stock |
|
$17.4600 / $20.3600 | Buy Now |