Part Details for FST3125MTCX by Rochester Electronics LLC
Overview of FST3125MTCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST3125MTCX
FST3125MTCX CAD Models
FST3125MTCX Part Data Attributes
|
FST3125MTCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FST3125MTCX
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FST3125MTCX
This table gives cross-reference parts and alternative options found for FST3125MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3125MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3125CPWRG4 | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125CPWRG4 |
935270670118 | Bus Driver | Nexperia | FST3125MTCX vs 935270670118 |
FSTD3125MTCX | 4-Bit Bus Switch with Level Shifting, 2500-REEL | onsemi | FST3125MTCX vs FSTD3125MTCX |
74FST3125DTR2 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | FST3125MTCX vs 74FST3125DTR2 |
CBT3125PW,112 | CBT3125 - Quadruple FET bus switch@en-us | Nexperia | FST3125MTCX vs CBT3125PW,112 |
FST3125MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | FST3125MTCX vs FST3125MTCX_NL |
SN74CBT3125CPW | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125CPW |
SN74CBT3125PWG4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125PWG4 |
FSTU3125MTCX | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | FST3125MTCX vs FSTU3125MTCX |
SN74CBT3125CPWE4 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | FST3125MTCX vs SN74CBT3125CPWE4 |