Part Details for FST48 by Panduit Corp
Overview of FST48 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST48-ND
|
DigiKey | WIRE SPLICE TRAY KIT HD FUSION Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$130.1557 / $146.9500 | Buy Now |
DISTI #
FST48
|
Avnet Americas | HD Fusion Splice Tray Kit - Bulk (Alt: FST48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.0200 | Buy Now |
DISTI #
644-FST48
|
Mouser Electronics | Wire Ducting & Raceways HD Fusion Splice Tray Kit RoHS: Compliant | 0 |
|
$142.6800 / $146.9500 | Order Now |
DISTI #
PANFST48
|
Heilind Electronics | HD FUSION SPLICE TRAY KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.0200 / $147.3900 | Buy Now |
DISTI #
000000000005832856
|
Sager | Wire Ducting & Raceways HD Fusion Splice Tray Kit Min Qty: 1 | 0 |
|
$144.9900 / $165.1300 | Buy Now |
Part Details for FST48
FST48 CAD Models
FST48 Part Data Attributes
|
FST48
Panduit Corp
Buy Now
|
Compare Parts:
FST48
Panduit Corp
|
Samacsys Manufacturer | Panduit |