Part Details for FST63100 by Microsemi Corporation
Overview of FST63100 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST63100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 425 |
|
$7.7625 / $13.5000 | Buy Now |
|
Quest Components | 30 A, 100 V, SILICON, RECTIFIER DIODE | 340 |
|
$10.3500 / $18.0000 | Buy Now |
Part Details for FST63100
FST63100 CAD Models
FST63100 Part Data Attributes
|
FST63100
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
FST63100
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIMOD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, MINIMOD-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FST63100
This table gives cross-reference parts and alternative options found for FST63100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST63100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63CNQ100SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, PLASTIC, PRM3-SM, 3 PIN | Sensitron Semiconductors | FST63100 vs 63CNQ100SM |
63CNQ100SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 100V V(RRM), Silicon | International Rectifier | FST63100 vs 63CNQ100SM |
63CNQ100SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, GREEN, PLASTIC, PRM3-SM, 3 PIN | Sensitron Semiconductors | FST63100 vs 63CNQ100SM-G |
63CNQ100SL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, GREEN, PLASTIC, PRM3-SL, 3 PIN | Sensitron Semiconductors | FST63100 vs 63CNQ100SL-G |
63CNQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 100V V(RRM), Silicon | International Rectifier | FST63100 vs 63CNQ100 |
63CNQ100SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 100V V(RRM), Silicon | International Rectifier | FST63100 vs 63CNQ100SL |
63CNQ100 | DIODE 60 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | FST63100 vs 63CNQ100 |
63CNQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Microsemi Corporation | FST63100 vs 63CNQ100 |