Part Details for FST73100M by GeneSic Semiconductor Inc
Overview of FST73100M by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST73100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Schottky - 800V/1.5A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |
Part Details for FST73100M
FST73100M CAD Models
FST73100M Part Data Attributes:
|
FST73100M
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FST73100M
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |