Part Details for FSTL12R1E80R00JEM5 by Vishay Intertechnologies
Overview of FSTL12R1E80R00JEM5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTL12R1E80R00JEM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSTL12R1E80R00JEM5
|
Avnet Americas | Res Wirewound 80 Ohm 5% 12W ±260ppm/°C Ceramic Hi Temp Sil Radial Thru-Hole Bulk - Bulk (Alt: FSTL12R1E80R00JEM5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2275 / $25.7250 | Buy Now |
DISTI #
FSTL12R1E80R00JEM5
|
Avnet Americas | FSTL12-R1E 80 5% T12300-55 E01 E3 (LINCOLN: T12300-55 REV A) - Bulk (Alt: FSTL12R1E80R00JEM5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2275 / $25.7250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$18.7500 | Buy Now |