Part Details for FSTMPC5BL by Panduit Corp
Overview of FSTMPC5BL by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for FSTMPC5BL
FSTMPC5BL CAD Models
FSTMPC5BL Part Data Attributes
|
FSTMPC5BL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSTMPC5BL
Panduit Corp
Fiber Optic ST Connector, 50/125um, Multi Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | ST OPTICAM | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |