Part Details for FSTU3125M by Fairchild Semiconductor Corporation
Overview of FSTU3125M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTU3125M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSTU3125M-ND
|
DigiKey | BUS DRIVER Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7700 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 7700 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for FSTU3125M
FSTU3125M CAD Models
FSTU3125M Part Data Attributes:
|
FSTU3125M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTU3125M
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FSTU3125M
This table gives cross-reference parts and alternative options found for FSTU3125M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTU3125M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3125S1G8 | SOIC-14, Reel | Integrated Device Technology Inc | FSTU3125M vs QS3125S1G8 |
FST3125M | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | FSTU3125M vs FST3125M |
SN74CBT3125DRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | FSTU3125M vs SN74CBT3125DRE4 |
IDTQS3125S1G | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | Renesas Electronics Corporation | FSTU3125M vs IDTQS3125S1G |
IDTQS3125S1 | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | FSTU3125M vs IDTQS3125S1 |
FSTU3125MX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | FSTU3125M vs FSTU3125MX |
FST3125MX | 4-Bit Bus Switch, 2500-REEL | onsemi | FSTU3125M vs FST3125MX |
SN74CBT3125CD | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85 | Texas Instruments | FSTU3125M vs SN74CBT3125CD |
PI5C3125WEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | FSTU3125M vs PI5C3125WEX |
QS3125S1G8 | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables, SOIC0/Reel | Renesas Electronics Corporation | FSTU3125M vs QS3125S1G8 |