Part Details for FSU05D60 by Kyocera AVX Components
Overview of FSU05D60 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSU05D60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-FSU05D60-ND
|
DigiKey | DIODE GP 600V 5A TO220 FULL-MOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
37 In Stock |
|
$0.4725 / $1.3100 | Buy Now |
DISTI #
FSU05D60
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 5A 2-Pin TO-220 - Tape and Reel (Alt: FSU05D60) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6502 | Buy Now |
DISTI #
346-FSU05D60
|
Mouser Electronics | Small Signal Switching Diodes 600V 5A TO-220 FULL- MOLD RoHS: Compliant | 1321 |
|
$0.4720 / $1.2900 | Buy Now |