Part Details for FSU12A by Cynergy3 Components
Overview of FSU12A by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSU12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5155
|
Newark | Flow Switch, 2Lpm, 10Bar, 1/2" Npt Rohs Compliant: Yes |Sensata/cynergy3 FSU12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$30.1800 / $33.1800 | Buy Now |
DISTI #
725-FSU12A-ND
|
DigiKey | FLUID FLOW SWITCH 1/2" NPT CONNE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$28.1244 / $31.8800 | Buy Now |
DISTI #
72211776
|
RS | Fluid Flow Switch, 1/2" NPT Connection, Low Flow, FSU Series | Sensata - Cynergy3 FSU12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$29.9900 / $31.9000 | Buy Now |
|
Onlinecomponents.com | Fluid flow switch 1/2" NPT connection standard flow RoHS: Compliant |
30 In Stock |
|
$25.4400 / $31.4400 | Buy Now |
DISTI #
FSU12A
|
TME | Module: signaller, Control.param: fluid flow, OUT 1: SPST-NO, 0.6A Min Qty: 1 | 15 |
|
$26.5800 / $32.7100 | Buy Now |
DISTI #
000000000006199870
|
Sager | Flow Sensors Fluid flow switch 1/2 NPT connection standard flow Min Qty: 1 | 10 |
|
$28.1400 / $31.9000 | Buy Now |
|
Master Electronics | Fluid flow switch 1/2" NPT connection standard flow RoHS: Compliant |
30 In Stock |
|
$25.4400 / $31.4400 | Buy Now |