Part Details for FSU20B-25M by HellermannTyton
Overview of FSU20B-25M by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSU20B-25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSU20B-25M-ND
|
DigiKey | CONDUIT LIQ-TIGHT .50" DIA STEEL Min Qty: 1 Lead time: 23 Weeks Container: Spool | Temporarily Out of Stock |
|
$154.1300 | Buy Now |
DISTI #
329-FSU20B25M
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.50" (20mm) Dia, GS/PVC, Black, 82ft/Reel RoHS: Compliant | 0 |
|
$138.7500 / $153.5800 | Order Now |
DISTI #
71960010
|
RS | HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.50" Dia, GS/PVC, Black | HellermannTyton FSU20B-25M RoHS: Compliant Min Qty: 1 Package Multiple: 82 Container: Reel | 0 |
|
$138.7200 / $154.1300 | RFQ |
|
Onlinecomponents.com | HelaGuard Spiral Metallic Conduit - Extra Flexible - 0.50" (20mm) Dia - GS/PVC - Black - 82ft/Reel RoHS: Compliant | 0 |
|
$124.9200 / $156.7500 | Buy Now |
DISTI #
000000000005623563
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.50 (20mm) Dia, GS/PVC, Black, 82ft/Reel Min Qty: 1 | 0 |
|
$133.2200 / $144.7100 | Buy Now |