Part Details for FSUSB11L10X by onsemi
Overview of FSUSB11L10X by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FSUSB11L10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0922
|
Newark | Usb 1.1 Switch, 12Mbps, Micropak-10, Full Reel, Device Type:Usb Switch, Data Rate:12Mbps, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Ic Case/Package:µpak, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Onsemi FSUSB11L10X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
C1S226600627300
|
Chip1Stop | Analog Switch Dual SPDT 10-Pin MicroPak W T/R RoHS: Compliant | 4000 |
|
$1.5004 / $1.5906 | Buy Now |
DISTI #
C1S541901407056
|
Chip1Stop | Analog Switch Dual SPDT 10-Pin MicroPak W T/R RoHS: Compliant | 3000 |
|
$1.1239 | Buy Now |
Part Details for FSUSB11L10X
FSUSB11L10X CAD Models
FSUSB11L10X Part Data Attributes
|
FSUSB11L10X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSUSB11L10X
onsemi
Low Power Full Speed USB Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-10 | |
Manufacturer Package Code | 523AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSUSB11L10X
This table gives cross-reference parts and alternative options found for FSUSB11L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB11L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB11L10X | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC10, 1.60 X 2.10 MM, ROHS COMPLIANT, MO-255UABD, MICROPAK-10 | Rochester Electronics LLC | FSUSB11L10X vs FSUSB11L10X |
FSUSB11MTCX_NL | SPDT, 2 Func, 1 Channel, CMOS, PDSO14, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | FSUSB11L10X vs FSUSB11MTCX_NL |