Part Details for FSV12120V by onsemi
Overview of FSV12120V by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FSV12120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8815
|
Newark | 12 A, 120 V Ultra-Low Vf Schottky Rectifier/Reel Rohs Compliant: Yes |Onsemi FSV12120V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4030 | Buy Now |
DISTI #
99AC9215
|
Newark | Schottky Rect, Single, 120V, 12A, To-277, Repetitive Reverse Voltage Vrrm Max:120V, Forward Current If(Av):12A, Diode Configuration:Single, Diode Case Style:To-277, No. Of Pins:3Pins, Forward Voltage Vf Max:790Mv, Forward Surge Rohs Compliant: Yes |Onsemi FSV12120V Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5080 / $1.1100 | Buy Now |
DISTI #
FSV12120VCT-ND
|
DigiKey | DIODE SCHOTTKY 120V 12A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53108 In Stock |
|
$0.3754 / $1.0000 | Buy Now |
DISTI #
FSV12120V
|
Avnet Americas | Diode Schottky 120V 12A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV12120V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.3724 / $0.4444 | Buy Now |
DISTI #
FSV12120V
|
Avnet Americas | Diode Schottky 120V 12A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV12120V) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
512-FSV12120V
|
Mouser Electronics | Schottky Diodes & Rectifiers 12 Amp 120V Schottky Rectifier RoHS: Compliant | 20113 |
|
$0.3760 / $0.9900 | Buy Now |
|
Future Electronics | FSV12120 Series 120 V 12 A Surface Mount Schottky Rectifier - TO-277 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Future Electronics | FSV12120 Series 120 V 12 A Surface Mount Schottky Rectifier - TO-277 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3750 / $0.5050 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
FSV12120V
|
Avnet Americas | Diode Schottky 120V 12A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV12120V) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
Part Details for FSV12120V
FSV12120V CAD Models
FSV12120V Part Data Attributes
|
FSV12120V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSV12120V
onsemi
12 A, 120 V Ultra-Low VF Schottky Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |