Part Details for FSWL08A1E35R00JE by Vishay Intertechnologies
Overview of FSWL08A1E35R00JE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSWL08A1E35R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSWL08A1E35R00JE
|
Avnet Americas | Res Wirewound 35Ohm 5% 8W ±260ppm/°C Ceramic Axial Bulk - Bulk (Alt: FSWL08A1E35R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9170 / $25.7250 | Buy Now |
DISTI #
71-FSWL08A1E35R00JE
|
Mouser Electronics | Wirewound Resistors - Through Hole 8watt 35ohms 5% RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$18.7500 | Buy Now |
DISTI #
FSWL08A1E35R00JE
|
TTI | Wirewound Resistors - Through Hole 8watt 35ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.4400 | Buy Now |
DISTI #
FSWL08A1E35R00JE
|
Avnet Americas | Res Wirewound 35Ohm 5% 8W ±260ppm/°C Ceramic Axial Bulk - Bulk (Alt: FSWL08A1E35R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9170 / $25.7250 | Buy Now |