There are no models available for this part yet.
Overview of FSWL2AA1E100R0JE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSWL2AA1E100R0JE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FSWL2AA1E100R0JE
|
Avnet Americas | FSWL2A-A1E 100 5% E01 e3 - Bulk (Alt: FSWL2AA1E100R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6375 / $21.1500 | Buy Now | |
DISTI #
71-FSWL2AA1E100R0JE
|
Mouser Electronics | Wirewound Resistors - Through Hole 20watt 100ohms 5% RoHS: Compliant | 143 |
|
$3.2300 / $9.6200 | Buy Now | |
Future Electronics | Res Wirewound 100Ohm 5% 20W ±260ppm/°C Ceramic Axial Bulk RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$18.5300 / $19.4600 | Buy Now | ||
DISTI #
FSWL2AA1E100R0JE
|
TTI | Wirewound Resistors - Through Hole 20watt 100ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.0100 / $9.6200 | Buy Now |
CAD Models for FSWL2AA1E100R0JE by Vishay Intertechnologies
Part Data Attributes for FSWL2AA1E100R0JE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
11.11 mm
|
Package Length
|
50.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Rated Power Dissipation (P)
|
20 W
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
44.7214 V
|