Part Details for FT-63EN203 by NIDEC Components
Overview of FT-63EN203 by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-63EN203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-FT-63EN203-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
399 In Stock |
|
$0.4686 / $1.1000 | Buy Now |