Part Details for FT-63EP-502 by Nidec Copal Electronics Corporation
Overview of FT-63EP-502 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-63EP-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT-63EP-502
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: FT-63EP-502) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |