There are no models available for this part yet.
Overview of FT-63ETP-105 by Nidec Copal Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963ET#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for FT-63ETP-105 by Nidec Copal Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FT-63ETP-105
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: FT-63ETP-105) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |