There are no models available for this part yet.
Overview of FT-63ETV203 by Nidec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FT-63ETV203 by Nidec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
229-FT-63ETV203
|
Mouser Electronics | Trimmer Resistors - Through Hole 20 KW 6mm comm. single turn top adj, in-line pins on tape RoHS: Compliant | 0 |
|
$0.4720 / $1.0300 | Order Now | |
LCSC | 10% 100ppm/ 500mW 20k Plugin-3P7x7mm Potentiometers Variable Resistors ROHS | 670 |
|
$0.2560 / $0.4681 | Buy Now |