Part Details for FT-H20-J50 by Panasonic Electronic Components
Overview of FT-H20-J50 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-H20-J50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4389-ND
|
DigiKey | SENSOR THROUGH-BEAM 470MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$244.5470 / $269.0000 | Buy Now |
DISTI #
658-FT-H20-J50
|
Mouser Electronics | Fiber Optic Sensors HEAT-RESISTANT JOINT FIBER(FIBER ONLY), 200 Cels.(392 Fah), M4 TYPE, FIBER LENGTH 500MM RoHS: Compliant | 0 |
|
$231.3400 / $269.0000 | Order Now |
DISTI #
70609008
|
RS | Heat-Resistant Joint Fiber (Fiber Only),200 Cels.(392 Fah),M4 Type, Fiber | Panasonic Industrial Automation FT-H20-J50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$242.1000 / $269.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$217.8900 / $234.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$217.8900 / $234.0300 | Buy Now |