Part Details for FT-H20-M1 by Panasonic Electronic Components
Overview of FT-H20-M1 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-H20-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1897-ND
|
DigiKey | SENSOR THROUGH-BEAM 540MM 1.6M Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$241.8190 / $266.0000 | Buy Now |
DISTI #
658-FT-H20-M1
|
Mouser Electronics | Fiber Optic Sensors M4 THRU. HAET-RESISTANT(-76-392F), 1M FIXED-LENGTH RoHS: Compliant | 0 |
|
$228.7600 / $266.0000 | Order Now |
DISTI #
70609010
|
RS | M4 Thru-Beam, Heat-Resistant (-76-392F),1m Fixed-Length | Panasonic Industrial Automation FT-H20-M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$274.0400 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam RoHS: Compliant | 0 |
|
$215.4600 / $231.4200 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam RoHS: Compliant | 0 |
|
$215.4600 / $231.4200 | Buy Now |