Part Details for FT-H20-VJ50 by Panasonic Electronic Components
Overview of FT-H20-VJ50 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-H20-VJ50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT-H20-VJ50-ND
|
DigiKey | SENSOR THROUGHBEAM 15CM HEAT-RES Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$303.0000 | Buy Now |
DISTI #
658-FT-H20-VJ50
|
Mouser Electronics | Fiber Optic Sensors HEAT-RESISTANT JOINT FIBER(FIBER ONLY), 200 Cels.(392 Fah), 4MM DIAMETER, SIDE-VIEW, CABLE LENGTH 500MM RoHS: Compliant | 0 |
|
$260.5800 / $303.0000 | Order Now |
DISTI #
70609012
|
RS | Heat-Resistant Joint Fiber (Fiber Only),200 Cels.(392 Fah),4mm Diameter | Panasonic Industrial Automation FT-H20-VJ50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$281.7900 / $303.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$244.6800 / $263.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$244.6800 / $263.6100 | Buy Now |