Part Details for FT-KV40 by Panasonic Electronic Components
Overview of FT-KV40 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-KV40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1629-ND
|
DigiKey | SENSOR THROUGH-BEAM 3.6M Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$189.0920 / $208.0000 | Buy Now |
DISTI #
658-FT-KV40
|
Mouser Electronics | Fiber Optic Sensors 4mm Non-Threaded, Side-view Thrubeam, R2, 2M, Recommended Replacement for FT-KV8/FT-WKV8 RoHS: Compliant | 1 |
|
$178.8800 / $208.0000 | Buy Now |
DISTI #
70277313
|
RS | Sensor, 4mm Non Threaded, Side View Thru Beam, R2, 2m Cable | Panasonic Industrial Automation FT-KV40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3 |
|
$180.9600 / $208.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON | 0 |
|
$168.4800 / $180.9600 | Buy Now |
DISTI #
FT-KV40
|
TME | Sensor: fiber-optic, Range: 0÷3600mm, IP30, -40÷60°C, Len: 2m Min Qty: 1 | 0 |
|
$222.7800 / $257.0500 | RFQ |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON | 0 |
|
$168.4800 / $180.9600 | Buy Now |
Part Details for FT-KV40
FT-KV40 CAD Models
FT-KV40 Part Data Attributes:
|
FT-KV40
Panasonic Electronic Components
Buy Now
|
Compare Parts:
FT-KV40
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |