Part Details for FT-R41W by Panasonic Electronic Components
Overview of FT-R41W by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-R41W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1632-ND
|
DigiKey | SENSOR THROUGH-BEAM 800MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$115.4550 / $127.0000 | Buy Now |
DISTI #
658-FT-R41W
|
Mouser Electronics | Fiber Optic Sensors M4 Threaded Thrubeam, Square head, R1, 2M, Recommended Replacement for FT-WR80 RoHS: Compliant | 5 |
|
$109.2200 / $127.0000 | Buy Now |
DISTI #
70609032
|
RS | M4 Threaded Thru-Beam, Square Head, R1,2m | Panasonic Industrial Automation FT-R41W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.3000 / $127.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam 1.8m RoHS: Compliant |
8 On Order |
|
$98.7700 / $125.2400 | Buy Now |
DISTI #
FT-R41W
|
TME | Sensor: fiber-optic, Range: 0÷800mm, IP40, -40÷60°C, Len: 2m Min Qty: 1 | 0 |
|
$161.2500 / $186.0600 | RFQ |
|
Master Electronics | Photoelectric Sensor Thru-beam 1.8m RoHS: Compliant |
8 On Order |
|
$98.7700 / $125.2400 | Buy Now |